




CSS-95B30-SMT-TR | |
|---|---|
DigiKey Part Number | 102-2196-2-ND - Tape & Reel (TR) 102-2196-1-ND - Cut Tape (CT) 102-2196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-95B30-SMT-TR |
Description | BUZZER MAGNETIC 5V 10X10MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.7kHz 92dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CSS-95B30-SMT-TR Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 92dB @ 5V, 10cm |
Series | Current - Supply 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 5 V | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Voltage Range 4 ~ 7V | Height - Seated (Max) 0.138" (3.50mm) |
Frequency 2.7kHz | Base Product Number |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| 10 | £2.00800 | £20.08 |
| 25 | £1.82840 | £45.71 |
| 50 | £1.70560 | £85.28 |
| 100 | £1.59210 | £159.21 |
| 250 | £1.57284 | £393.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.35834 | £1,358.34 |
| 2,000 | £1.28498 | £2,569.96 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |




