CMOS XO (Standard) Pin Configurable Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPDC7L-BR-1.544/2.048

DigiKey Part Number
CPPDC7L-BR-1.544/2.048-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPDC7L-BR-1.544/2.048
Description
XTAL OSC XO 3.3V 4SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Cardinal Components Inc.
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Crystal
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Type
XO (Standard)
Height
0.075" (1.90mm)
Frequency - Output 1
1.544MHz, 2.048MHz
Package / Case
4-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£5.25513£1,576.54
Manufacturers Standard Package
Unit Price without VAT:£5.25513
Unit Price with VAT:£6.30616