
CL31B475KAHNNNE | |
|---|---|
DigiKey Part Number | 1276-1055-2-ND - Tape & Reel (TR) 1276-1055-1-ND - Cut Tape (CT) 1276-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B475KAHNNNE |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B475KAHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07400 | £0.74 |
| 50 | £0.05240 | £2.62 |
| 100 | £0.04560 | £4.56 |
| 500 | £0.03448 | £17.24 |
| 1,000 | £0.03104 | £31.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.02822 | £56.44 |
| 4,000 | £0.02589 | £103.56 |
| 6,000 | £0.02473 | £148.38 |
| 10,000 | £0.02344 | £234.40 |
| 14,000 | £0.02269 | £317.66 |
| 20,000 | £0.02197 | £439.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

