
CL21B104KBCNNNC | |
|---|---|
DigiKey Part Number | 1276-1003-2-ND - Tape & Reel (TR) 1276-1003-1-ND - Cut Tape (CT) 1276-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBCNNNC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 50 | £0.01880 | £0.94 |
| 100 | £0.01620 | £1.62 |
| 500 | £0.01160 | £5.80 |
| 1,000 | £0.01018 | £10.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00809 | £32.36 |
| 8,000 | £0.00731 | £58.48 |
| 12,000 | £0.00692 | £83.04 |
| 20,000 | £0.00649 | £129.80 |
| 28,000 | £0.00624 | £174.72 |
| 40,000 | £0.00600 | £240.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

