


CGIP.25.4.A.02 | |
|---|---|
DigiKey Part Number | 931-1154-ND |
Manufacturer | |
Manufacturer Product Number | CGIP.25.4.A.02 |
Description | RF ANT 1.575/1.621GHZ CER PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, Iridium™ Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CGIP.25.4.A.02 Models |
Category | Number of Bands 2 |
Manufacturer Taoglas Limited | VSWR 2 |
Packaging Tray | Gain 5dBi |
Part Status Active | Termination Pin |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.575GHz, 1.621GHz | Applications GPS, Iridium™ |
Frequency Range 1.575GHz ~ 1.626GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.86000 | £5.86 |
| 10 | £4.53200 | £45.32 |
| 25 | £4.19920 | £104.98 |
| 200 | £3.69715 | £739.43 |
| 400 | £3.58523 | £1,434.09 |
| 600 | £3.52918 | £2,117.51 |
| 1,000 | £3.46707 | £3,467.07 |
| Unit Price without VAT: | £5.86000 |
|---|---|
| Unit Price with VAT: | £7.03200 |




