
CD4536BDWR | |
|---|---|
DigiKey Part Number | 296-31536-2-ND - Tape & Reel (TR) 296-31536-1-ND - Cut Tape (CT) 296-31536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4536BDWR |
Description | IC OSC PROG TIMER 5MHZ 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4536BDWR Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Texas Instruments | Current - Supply 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Programmable Timer | Supplier Device Package 16-SOIC |
Count 2 ~ 2²⁴ | Mounting Type Surface Mount |
Frequency 5MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14536BDWG | onsemi | 554 | MC14536BDWGOS-ND | £0.68000 | Similar |
| MC14536BDWR2G | onsemi | 11,855 | MC14536BDWR2GOSCT-ND | £0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.67300 | £6.73 |
| 25 | £0.60840 | £15.21 |
| 100 | £0.53770 | £53.77 |
| 250 | £0.50404 | £126.01 |
| 500 | £0.48376 | £241.88 |
| 1,000 | £0.46705 | £467.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.45332 | £906.64 |
| 4,000 | £0.44200 | £1,768.00 |
| 6,000 | £0.43634 | £2,618.04 |
| 10,000 | £0.43006 | £4,300.60 |
| 14,000 | £0.42639 | £5,969.46 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

