


053-0445R | |
|---|---|
DigiKey Part Number | 839-053-0445R-ND |
Manufacturer | |
Manufacturer Product Number | 053-0445R |
Description | CBL ASSY 0.9MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.9mm ID, 3.2mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 053-0445R Models |
Category | Connector Type 0.9mm ID, 3.2mm OD |
Manufacturer Tensility International Corp | Style Plug to Wire Leads |
Series | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Round |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.16000 | £3.16 |
| 10 | £2.68400 | £26.84 |
| 25 | £2.51600 | £62.90 |
| 50 | £2.39580 | £119.79 |
| 100 | £2.28130 | £228.13 |
| 250 | £2.13848 | £534.62 |
| 500 | £2.03644 | £1,018.22 |
| 1,000 | £1.93928 | £1,939.28 |
| 2,500 | £1.81800 | £4,545.00 |
| Unit Price without VAT: | £3.16000 |
|---|---|
| Unit Price with VAT: | £3.79200 |

