Cable Assembly 1.7mm ID, 4.0mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 1.7mm ID, 4.0mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
What is a Temperature Rise Test?

053-0197R

DigiKey Part Number
839-053-0197R-ND
Manufacturer
Manufacturer Product Number
053-0197R
Description
CBL ASSY 1.7MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.7mm ID, 4.0mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
053-0197R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
1.7mm ID, 4.0mm OD
Manufacturer
Tensility International Corp
Style
Plug, Right Angle to Wire Leads
Series
Length
6.0' (1.83m)
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9153923P0103Ease Electronics3134627-9153923P0103-ND£1.56000Parametric Equivalent
In-Stock: 7,528
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.79000£1.79
10£1.52000£15.20
25£1.42440£35.61
50£1.35620£67.81
100£1.29130£129.13
400£1.17098£468.39
800£1.11509£892.07
1,200£1.08365£1,300.38
2,800£1.02081£2,858.27
Manufacturers Standard Package
Unit Price without VAT:£1.79000
Unit Price with VAT:£2.14800
Assembly Component