
C48CD005 | |
|---|---|
DigiKey Part Number | RLC436-ND |
Manufacturer | |
Manufacturer Product Number | C48CD005 |
Description | COUNTER LCD 6 CHAR 85-250V PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Preset Counter 85 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Input Type No Voltage, Voltage |
Manufacturer Red Lion Controls | Output Type Solid State (2) |
Series | Voltage - Supply 85 ~ 250VAC |
Packaging Box | Reset External, Front Panel, Programmable |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Preset Counter | Mounting Type Panel Mount |
Operating Mode Up, Down, Quadrature | Termination Style Screw Terminal |
Count Rate Multiple | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6, 6 | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Black Characters | Weight 0.375 lb (170.1 g) |
Display Characters - Height 0.300" (7.62mm), 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £342.49000 | £342.49 |
| 10 | £306.66200 | £3,066.62 |
| 25 | £297.12560 | £7,428.14 |
| Unit Price without VAT: | £342.49000 |
|---|---|
| Unit Price with VAT: | £410.98800 |



