LED Lighting COBs, Engines, Modules Chip On Board (COB) LED Array White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRA-N0800-00000

DigiKey Part Number
976-1028-ND
Manufacturer
Manufacturer Product Number
BXRA-N0800-00000
Description
LED COB LED ARRAY WHT SQ 4100K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LED Array White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
13V
Series
Lumens/Watt @ Current - Test
56 lm/W
Packaging
Tube
Current - Max
2A
Part Status
Obsolete
CRI (Color Rendering Index)
80 (Typ)
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Neutral
Size / Dimension
22.80mm L x 25.80mm W
CCT (K)
4100K
Height
3.50mm
Configuration
Square
Lens Type
Domed
Luminous Flux @ Current/Temperature
880lm (Typ)
Base Product Number
Current - Test
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.