Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPJJ01X

DigiKey Part Number
SC1562-ND
Manufacturer
Manufacturer Product Number
BPJJ01X
Description
ADAPT RCA JACK TO RCA JACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Rear Side Nut
Manufacturer
Switchcraft Inc.
Shielding
Unshielded
Packaging
Bulk
Body Material
Brass
Part Status
Active
Body Finish
Nickel
Conversion Type
Same Series
Insulation Color
Black, Black
Gender
Female to Female
Features
Mounting Hardware
Convert From (Adapter End)
Phono (RCA) Jack
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Convert To (Adapter End)
Phono (RCA) Jack
Actual Diameter
0.126" (3.20mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts
2 Conductors
Contact Material - Plating
Nickel
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 660
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.26000£5.26
10£4.46700£44.67
25£4.18760£104.69
50£3.98760£199.38
100£3.79710£379.71
300£3.51393£1,054.18
500£3.38962£1,694.81
1,000£3.22798£3,227.98
Manufacturers Standard Package
Unit Price without VAT:£5.26000
Unit Price with VAT:£6.31200