


BMI-S-204-F | |
|---|---|
DigiKey Part Number | 903-BMI-S-204-FTR-ND - Tape & Reel (TR) 903-BMI-S-204-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMI-S-204-F |
Description | RF SHIELD 1.26" X 1.26" SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.260" (32.00mm) X 1.260" (32.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-204-F Models |
Category | Type Frame |
Manufacturer Laird Technologies EMI | Height - Overall 0.236" (6.00mm) |
Series | Length - Overall 1.260" (32.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Width - Overall 1.260" (32.00mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 10 | £1.64500 | £16.45 |
| 25 | £1.50600 | £37.65 |
| 100 | £1.35270 | £135.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | £1.28707 | £289.59 |
| 450 | £1.24169 | £558.76 |
| 675 | £1.21896 | £822.80 |
| 1,125 | £1.19380 | £1,343.02 |
| 1,575 | £1.17908 | £1,857.05 |
| 2,250 | £1.16493 | £2,621.09 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |





