120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
cut-tape-render

BLM18KG121TN1D

DigiKey Part Number
490-5254-2-ND - Tape & Reel (TR)
490-5254-1-ND - Cut Tape (CT)
490-5254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG121TN1D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG121TN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.030" (0.75mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393,945
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04800£0.48
25£0.04120£1.03
50£0.03700£1.85
100£0.03320£3.32
250£0.02864£7.16
500£0.02548£12.74
1,000£0.02257£22.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01686£67.44
8,000£0.01459£116.72
12,000£0.01338£160.56
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400