
B78476A8245A003 | |
|---|---|
DigiKey Part Number | 495-4022-2-ND - Tape & Reel (TR) 495-4022-1-ND - Cut Tape (CT) 495-4022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B78476A8245A003 |
Description | PULSE XFMR 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer TDK | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.272" W (12.70mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.85mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.41200 | £14.12 |
| 25 | £1.35680 | £33.92 |
| 50 | £1.31600 | £65.80 |
| 100 | £1.27590 | £127.59 |
| 250 | £1.22452 | £306.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.06362 | £531.81 |
| 1,000 | £1.03065 | £1,030.65 |
| 1,500 | £1.01177 | £1,517.66 |
| 2,500 | £0.98840 | £2,471.00 |
| 3,500 | £0.97326 | £3,406.41 |
| 5,000 | £0.95743 | £4,787.15 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |





