



B0820-2R5225-R | |
|---|---|
DigiKey Part Number | 283-2777-ND |
Manufacturer | |
Manufacturer Product Number | B0820-2R5225-R |
Description | CAP 2.2F -20% +80% 2.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 F (EDLC) Supercapacitor 2.5 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 2.2 F | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 200mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.14000 | £7.14 |
| 10 | £5.38700 | £53.87 |
| 50 | £4.68960 | £234.48 |
| 100 | £4.47360 | £447.36 |
| 500 | £4.10790 | £2,053.95 |
| 1,000 | £3.99458 | £3,994.58 |
| Unit Price without VAT: | £7.14000 |
|---|---|
| Unit Price with VAT: | £8.56800 |

