Direct


ATSHA204-MAH-CZ-T | |
|---|---|
DigiKey Part Number | ATSHA204-MAH-CZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSHA204-MAH-CZ-T |
Description | IC AUTHENTICATION CHIP 8-UDFN |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATSHA204-MAH-CZ-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-UFDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 8-UDFN (2x3) |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSHA204A-MAHCZ-T | Microchip Technology | 176,287 | ATSHA204A-MAHCZ-TCT-ND | £0.31000 | Direct |


