ATS685LSHTN-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS682LSHTN-T

DigiKey Part Number
620-1327-2-ND - Tape & Reel (TR)
620-1327-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATS682LSHTN-T
Description
MAG SWITCH SPEC PURP 4PIN MODULE
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Collector Hall Effect 4-Pin Module
Datasheet
 Datasheet
EDA/CAD Models
ATS682LSHTN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Function
Special Purpose
Technology
Polarization
South Pole
Sensing Range
-
Test Condition
-
Voltage - Supply
4V ~ 24V
Current - Supply (Max)
16.8mA
Current - Output (Max)
-
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
4-Pin Module
Package / Case
4-SSIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,875
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.17000£3.17
5£2.84000£14.20
10£2.71700£27.17
25£2.57080£64.27
50£2.47100£123.55
100£2.37940£237.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£1.82593£1,460.74
1,600£1.78253£2,852.05
Manufacturers Standard Package
Unit Price without VAT:£3.17000
Unit Price with VAT:£3.80400