Direct



ATEVK1104 | |
|---|---|
DigiKey Part Number | ATEVK1104-ND |
Manufacturer | |
Manufacturer Product Number | ATEVK1104 |
Description | AT32UC3A3 EVAL BRD |
Customer Reference | |
Detailed Description | AT32UC3A3 AVR®32 AVR MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor AVR |
Series | Utilized IC / Part AT32UC3A3 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT32UC3A3-XPLD | Microchip Technology | 200 | AT32UC3A3-XPLD-ND | £35.96000 | Direct |




