AT-K-C-26-8-W/5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CNC Tech
In Stock: 0
Unit Price: £3.59430
Datasheet
8 Conductor Modular Coil Cable White 5' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-C-26-8-W/5

DigiKey Part Number
A0581RC-ND
Manufacturer
Manufacturer Product Number
AT-K-C-26-8-W/5
Description
CABLE MOD COIL 8COND WHT 5'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Conductor Modular Coil Cable White 5' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Assmann WSW Components
Conductor Strand
7/0.0063"
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Cable Width
0.346" (8.80mm)
Cable Type
Coil
Cable Height
0.097" (2.46mm)
Number of Conductors
8
Coil Diameter
0.591" (15mm)
Length - Coil Retracted
2.33' (0.71m)
Conductor Material
Copper, Bare
Length - Coil Extended
5' (1.52m)
Base Product Number
Jacket Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
521-26-08-WH-0005FCNC Tech0521-26-08-WH-0005F-ND£3.59430Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
LengthUnit Price (Per Foot)Ext Price
1,000£0.48374£483.74
Unit Price without VAT:£0.48374
Unit Price with VAT:£0.58049
Alternate Color
CABLE MOD COIL 8COND BLACK 5'
In-Stock: 11
Unit Price: £0.80800
CABLE MOD COIL 8COND SLVR 5'
In-Stock: 456
Unit Price: £0.80800
Alternate Length
CABLE MOD COIL 8COND WHT 10'
In-Stock: 0
Unit Price: £0.66500
CABLE MOD COIL 8COND WHT 14'
In-Stock: 0
Unit Price: £0.68857
CABLE MOD COIL 8COND WHT 7'
In-Stock: 1550
Unit Price: £0.69286