Direct

AT-K-C-26-8-W/14 | |
|---|---|
DigiKey Part Number | A1481RC-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-C-26-8-W/14 |
Description | CABLE MOD COIL 8COND WHT 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Coil Cable White 14' (4.27m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.346" (8.80mm) |
Cable Type Coil | Cable Height 0.097" (2.46mm) |
Number of Conductors 8 | Coil Diameter 0.591" (15mm) |
Length - Coil Retracted 6.25' (1.90m) | Conductor Material Copper, Bare |
Length - Coil Extended 14' (4.27m) | Base Product Number |
Jacket Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 521-26-08-WH-0014F | CNC Tech | 0 | 521-26-08-WH-0014F-ND | £9.36350 | Direct |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 14 | £0.68857 | £9.64 |
| 28 | £0.65607 | £18.37 |
| 42 | £0.63738 | £26.77 |
| 70 | £0.61486 | £43.04 |
| 98 | £0.60020 | £58.82 |
| 140 | £0.58514 | £81.92 |
| Unit Price without VAT: | £0.68857 |
|---|---|
| Unit Price with VAT: | £0.82628 |








