8 Conductor Modular Coil Cable Silver 5' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-C-26-8-S/5

DigiKey Part Number
A0583RC-ND
Manufacturer
Manufacturer Product Number
AT-K-C-26-8-S/5
Description
CABLE MOD COIL 8COND SLVR 5'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Conductor Modular Coil Cable Silver 5' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Assmann WSW Components
Conductor Strand
7/0.0063"
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Cable Width
0.346" (8.80mm)
Cable Type
Coil
Cable Height
0.097" (2.46mm)
Number of Conductors
8
Coil Diameter
0.591" (15mm)
Length - Coil Retracted
2.33' (0.71m)
Conductor Material
Copper, Bare
Length - Coil Extended
5' (1.52m)
Base Product Number
Jacket Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 456 Feet
Check for Additional Incoming Stock
All prices are in GBP
Bulk
LengthUnit Price (Per Foot)Ext Price
5£0.80800£4.04
10£0.76900£7.69
15£0.74800£11.22
25£0.72120£18.03
35£0.70429£24.65
50£0.68660£34.33
Manufacturers Standard Package
Unit Price without VAT:£0.80800
Unit Price with VAT:£0.96960
Alternate Color
CABLE MOD COIL 8COND BLACK 5'
In-Stock: 11
Unit Price: £0.80800
CABLE MOD COIL 8COND WHT 5'
In-Stock: 0
Unit Price: £0.48374
Alternate Length
CABLE MOD COIL 8COND SLVR 7'
In-Stock: 0
Unit Price: £0.77857
CABLE MOD COIL 8COND SLVR 14'
In-Stock: 0
Unit Price: £0.49696
CABLE MOD COIL 8COND SLVR 10'
In-Stock: 0
Unit Price: £0.54762