
AT-K-C-26-8-B/14 | |
|---|---|
DigiKey Part Number | A1482RC-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-C-26-8-B/14 |
Description | CABLE MOD COIL 8COND BLACK 14' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Coil Cable Black 14' (4.27m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.346" (8.80mm) |
Cable Type Coil | Cable Height 0.097" (2.46mm) |
Number of Conductors 8 | Coil Diameter 0.591" (15mm) |
Length - Coil Retracted 6.25' (1.90m) | Conductor Material Copper, Bare |
Length - Coil Extended 14' (4.27m) | Base Product Number |
Jacket Color Black |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 14 | £0.66214 | £9.27 |
| 28 | £0.63071 | £17.66 |
| 42 | £0.61286 | £25.74 |
| 70 | £0.59114 | £41.38 |
| 98 | £0.57714 | £56.56 |
| 140 | £0.56264 | £78.77 |
| Unit Price without VAT: | £0.66214 |
|---|---|
| Unit Price with VAT: | £0.79457 |










