6 Conductor Modular Coil Cable Black 14' (4.27m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-K-C-26-6-B/14

DigiKey Part Number
A1462RC-ND
Manufacturer
Manufacturer Product Number
AT-K-C-26-6-B/14
Description
CABLE MOD COIL 6COND BLACK 14'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Conductor Modular Coil Cable Black 14' (4.27m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Assmann WSW Components
Conductor Strand
7/0.0063"
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Cable Width
0.267" (6.80mm)
Cable Type
Coil
Cable Height
0.097" (2.46mm)
Number of Conductors
6
Coil Diameter
0.512" (13mm)
Length - Coil Retracted
6.25' (1.90m)
Conductor Material
Copper, Bare
Length - Coil Extended
14' (4.27m)
Base Product Number
Jacket Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990 Feet
Check for Additional Incoming Stock
All prices are in GBP
Bulk
LengthUnit Price (Per Foot)Ext Price
1£6.86000£6.86
2£6.53500£13.07
3£6.35333£19.06
5£6.12800£30.64
7£5.98286£41.88
10£5.83300£58.33
Manufacturers Standard Package
Unit Price without VAT:£6.86000
Unit Price with VAT:£8.23200
Alternate Color
CABLE MOD COIL 6COND SLVR 14'
In-Stock: 41
Unit Price: £0.50357
CABLE MOD COIL 6COND WHT 14'
In-Stock: 13932
Unit Price: £0.50357
Alternate Length
CABLE MOD COIL 6COND BLACK 10'
In-Stock: 0
Unit Price: £0.51700
CABLE MOD COIL 6COND BLACK 7'
In-Stock: 0
Unit Price: £0.58286
CABLE MOD COIL 6COND BLACK 5'
In-Stock: 0
Unit Price: £0.54800