Direct

AT-K-C-26-4-B/10 | |
|---|---|
DigiKey Part Number | A1042RC-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-C-26-4-B/10 |
Description | CABLE MOD COIL 4COND BLACK 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Coil Cable Black 10' (3.05m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Assmann WSW Components | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.189" (4.80mm) |
Cable Type Coil | Cable Height 0.097" (2.46mm) |
Number of Conductors 4 | Coil Diameter 0.512" (13mm) |
Length - Coil Retracted 4.92' (1.50m) | Conductor Material Copper, Bare |
Length - Coil Extended 10' (3.05m) | Base Product Number |
Jacket Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 521-26-04-BL-010F | CNC Tech | 263 | 1175-2417-ND | £4.85000 | Direct |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | £0.27900 | £2.79 |
| 20 | £0.26550 | £5.31 |
| 30 | £0.25833 | £7.75 |
| 50 | £0.24900 | £12.45 |
| 70 | £0.24329 | £17.03 |
| 100 | £0.23720 | £23.72 |
| Unit Price without VAT: | £0.27900 |
|---|---|
| Unit Price with VAT: | £0.33480 |









