




ASPS-16-062 | |
|---|---|
DigiKey Part Number | RP832-ND |
Manufacturer | |
Manufacturer Product Number | ASPS-16-062 |
Description | BUMPER SQUARR 1"L X 1"W BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 1.000" L x 1.000" W (25.40mm x 25.40mm) Polyolefin Foam Black |
Datasheet | Datasheet |
EDA/CAD Models | ASPS-16-062 Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.000" L x 1.000" W (25.40mm x 25.40mm) |
Series | Thickness 0.063" (1.60mm) |
Packaging Bulk | Material Polyolefin Foam |
Part Status Active | Form Roll |
Type Bumper | Mounting Type Adhesive, Rubber |
Shape Square, Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £0.09250 | £0.74 |
| 16 | £0.08625 | £1.38 |
| 24 | £0.08250 | £1.98 |
| 40 | £0.07800 | £3.12 |
| 56 | £0.07536 | £4.22 |
| 80 | £0.07263 | £5.81 |
| Unit Price without VAT: | £0.09250 |
|---|---|
| Unit Price with VAT: | £0.11100 |

