




ASPR-8-125 | |
|---|---|
DigiKey Part Number | RPC1912-ND |
Manufacturer | |
Manufacturer Product Number | ASPR-8-125 |
Description | BUMPER ROUND 0.5" DIA BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyolefin Foam Black |
Datasheet | Datasheet |
EDA/CAD Models | ASPR-8-125 Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.500" Dia (12.70mm) |
Series | Thickness 0.126" (3.20mm) |
Packaging Bulk | Material Polyolefin Foam |
Part Status Active | Form Roll |
Type Bumper | Mounting Type Adhesive, Rubber |
Shape Cylindrical, Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 5 | £0.10400 | £0.52 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.08640 | £2.16 |
| 50 | £0.08040 | £4.02 |
| 100 | £0.07500 | £7.50 |
| 250 | £0.06876 | £17.19 |
| 500 | £0.06460 | £32.30 |
| 1,000 | £0.06091 | £60.91 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


