Bumper Cylindrical, Flat Top 1.000" Dia (25.40mm) Polyolefin Foam Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Flat Top 1.000" Dia (25.40mm) Polyolefin Foam Black
ASPR-16-062
ASPR-16-062
Supporting your Project: Printed Circuit Board Solutions

ASPR-16-062

DigiKey Part Number
RPC2227-ND
Manufacturer
Manufacturer Product Number
ASPR-16-062
Description
BUMPER ROUND 1" DIA BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Flat Top 1.000" Dia (25.40mm) Polyolefin Foam Black
Datasheet
 Datasheet
EDA/CAD Models
ASPR-16-062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Essentra Components
Size / Dimension
1.000" Dia (25.40mm)
Series
Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
Polyolefin Foam
Part Status
Active
Form
Roll
Type
Bumper
Mounting Type
Adhesive, Rubber
Shape
Cylindrical, Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 646
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.20000£0.20
5£0.16600£0.83
10£0.15400£1.54
25£0.13920£3.48
50£0.12980£6.49
100£0.12140£12.14
250£0.11164£27.91
500£0.10518£52.59
1,000£0.09941£99.41
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000