
AS1102D | |
|---|---|
DigiKey Part Number | AS1102D-ND |
Manufacturer | |
Manufacturer Product Number | AS1102D |
Description | GEN 125MHZ 2 +18CH 16BIT 1GS/S |
Customer Reference | |
Detailed Description | 125 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type No Display |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Teledyne LeCroy | Frequency - Max 125 MHz |
Series | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Packaging Box | Display Type No Display |
Part Status Obsolete | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 2.8 lbs (1.3 kg) |
Function Arbitrary, Sweep |

