Auto Power Socket Cigarette Lighter Assembly 12 V Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Power Socket Cigarette Lighter Assembly 12 V Black
MPD 12 V Auto Plugs | Digi-Key Daily

AS-203B

DigiKey Part Number
AS-203B-ND
Manufacturer
Manufacturer Product Number
AS-203B
Description
AUTO POWER SOCKET 12V BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Auto Power Socket Cigarette Lighter Assembly 12 V Black
Datasheet
 Datasheet
EDA/CAD Models
AS-203B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Auto Power Socket
Manufacturer
MPD (Memory Protection Devices)
Color
Black
Packaging
Bulk
Voltage - Rated
12 V
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,827
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.23000£5.23
10£4.43700£44.37
25£4.15880£103.97
50£3.96040£198.02
100£3.77130£377.13
300£3.49007£1,047.02
500£3.36658£1,683.29
1,000£3.20603£3,206.03
Manufacturers Standard Package
Unit Price without VAT:£5.23000
Unit Price with VAT:£6.27600