APDS-9002-021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3,268
Unit Price: £0.79000
Datasheet
Phototransistors 620nm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDS-9002-021

DigiKey Part Number
516-1714-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APDS-9002-021
Description
SENSOR PHOTO 620NM 0805
Customer Reference
Detailed Description
Phototransistors 620nm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Current - Dark (Id) (Max)
160 nA
Wavelength
620nm
Viewing Angle
-
Mounting Type
Surface Mount
Orientation
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable