
ANT-916-PW-LP | |
|---|---|
DigiKey Part Number | ANT-916-PW-LP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-PW-LP |
Description | RF ANT 916MHZ WHIP STR SCREW-MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight Screw-Mount Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-PW-LP Models |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 1.9 |
Packaging Bulk | Gain 2.4dBi |
Part Status Active | Termination Screw-Mount |
RF Family/Standard General ISM | Mounting Type Panel Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 1.988" (50.50mm) |
Frequency (Center/Band) 915MHz | Applications ISM, LoRa, Sensor Networks, SigFox |
Frequency Range 881MHz ~ 951MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 500 | £1.66500 | £832.50 |
| 1,000 | £1.56093 | £1,560.93 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |

