USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK670/2-1

DigiKey Part Number
AE1454-ND
Manufacturer
Manufacturer Product Number
AK670/2-1
Description
CBL USB2.0 A PLUG TO A PLG 3.28'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Beige
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102-1020-BE-00100CNC Tech891175-1069-ND£3.13000Direct
In-Stock: 26
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.28000£2.28
10£1.93700£19.37
25£1.81560£45.39
50£1.72860£86.43
100£1.64610£164.61
250£1.54300£385.75
500£1.46936£734.68
1,000£1.39925£1,399.25
2,500£1.31172£3,279.30
Manufacturers Standard Package
Unit Price without VAT:£2.28000
Unit Price with VAT:£2.73600
Alternate Color
CBL USB2.0 A PLUG TO A PLG 3.28'
In-Stock: 16881
Unit Price: £2.37000