
AK525-2-R | |
|---|---|
DigiKey Part Number | AE9860-ND |
Manufacturer | |
Manufacturer Product Number | AK525-2-R |
Description | CBL ASY CEN36M TO 25P MALE 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male, Right Angle to D-Sub 25 pos Male 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Assmann WSW Components | Cable Type Round |
Packaging Bulk | Color Beige |
Part Status Obsolete | Shielding Shielded |
Connector Type Centronics 36 pos Male, Right Angle to D-Sub 25 pos Male | Usage Printer, Parallel |

