
AK500-RA-6-1 | |
|---|---|
DigiKey Part Number | AE10693-ND |
Manufacturer | |
Manufacturer Product Number | AK500-RA-6-1 |
Description | CORD 18AWG IEC320 RA - CBL 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Box | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C13, Right Angle | Voltage Rating 250V |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.53000 | £3.53 |
| 10 | £3.00100 | £30.01 |
| 25 | £2.81320 | £70.33 |
| 50 | £2.67880 | £133.94 |
| 100 | £2.55090 | £255.09 |
| 250 | £2.39124 | £597.81 |
| 500 | £2.27712 | £1,138.56 |
| 1,000 | £2.16852 | £2,168.52 |
| 2,500 | £2.03290 | £5,082.25 |
| Unit Price without VAT: | £3.53000 |
|---|---|
| Unit Price with VAT: | £4.23600 |





