D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
AK 150-3-(R)

AK150-3

DigiKey Part Number
AE1370-ND
Manufacturer
Manufacturer Product Number
AK150-3
Description
CABLE ASSY DB09 TO DB25 BEIGE 3M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9, DB25
Manufacturer
Assmann WSW Components
Number of Positions
9, 25
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Beige, Individual (Round)
2nd Connector
Plug, Male Pins
Usage
Printer, Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 775
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.61000£7.61
10£6.46700£64.67
25£6.06160£151.54
50£5.77240£288.62
100£5.49690£549.69
250£5.15288£1,288.22
500£4.90712£2,453.56
1,000£4.67318£4,673.18
Manufacturers Standard Package
Unit Price without VAT:£7.61000
Unit Price with VAT:£9.13200