
AK142-3 | |
|---|---|
DigiKey Part Number | AE9880-ND |
Manufacturer | |
Manufacturer Product Number | AK142-3 |
Description | CABLE ASSY DB09 SHLD BEIGE 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Assmann WSW Components | Number of Positions 9 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage Null Modem, Cross Over |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 720-10020-00300 | CNC Tech | 1,165 | 1175-1155-ND | £6.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.65000 | £6.65 |
| 10 | £5.64600 | £56.46 |
| 25 | £5.29240 | £132.31 |
| 50 | £5.03980 | £251.99 |
| 100 | £4.79920 | £479.92 |
| 250 | £4.49884 | £1,124.71 |
| 500 | £4.47280 | £2,236.40 |
| Unit Price without VAT: | £6.65000 |
|---|---|
| Unit Price with VAT: | £7.98000 |





