
AK124-3 | |
|---|---|
DigiKey Part Number | AE1383-ND |
Manufacturer | |
Manufacturer Product Number | AK124-3 |
Description | CABLE ASSY DB09 TO DB25 BEIGE 3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9, DB25 |
Manufacturer Assmann WSW Components | Number of Positions 9, 25 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Usage Null Modem |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 720-10007-00300 | CNC Tech | 66 | 1175-1153-ND | £8.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.25000 | £9.25 |
| 10 | £7.86400 | £78.64 |
| 25 | £7.37120 | £184.28 |
| 50 | £7.01920 | £350.96 |
| 100 | £6.68430 | £668.43 |
| 250 | £6.26600 | £1,566.50 |
| 500 | £5.96720 | £2,983.60 |
| 1,000 | £5.68274 | £5,682.74 |
| Unit Price without VAT: | £9.25000 |
|---|---|
| Unit Price with VAT: | £11.10000 |





