D-Sub Cable Assembly HPDB68 Gray, Ribbon 1.48' (450.00mm) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-Y2301

DigiKey Part Number
AE1489-ND
Manufacturer
Manufacturer Product Number
AK-Y2301
Description
CABLE ASSY HPDB68 GRAY 450MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HPDB68 Gray, Ribbon 1.48' (450.00mm) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
68
Manufacturer
Assmann WSW Components
Length
1.48' (450.00mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray, Ribbon
1st Connector
Plug, Male Pins
Usage
SCSI II
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Type
HPDB68
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.15000£10.15
10£8.62200£86.22
25£8.08240£202.06
50£7.69660£384.83
100£7.32930£732.93
250£6.87068£1,717.67
500£6.54310£3,271.55
1,000£6.23122£6,231.22
Manufacturers Standard Package
Unit Price without VAT:£10.15000
Unit Price with VAT:£12.18000