AK-ESATA-075 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CNC Tech
In Stock: 0
Unit Price: £3.01310
Datasheet
7 Position eSATA Plug to Plug 2.46' (750.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-ESATA-075

DigiKey Part Number
AE10652-ND
Manufacturer
Manufacturer Product Number
AK-ESATA-075
Description
CABLE ASSY ESATA F-F 750MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position eSATA Plug to Plug 2.46' (750.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
Assmann WSW Components
Cable Type
Round
Packaging
Box
Usage
External
Part Status
Active
Length
2.46' (750.00mm)
Cable Connectors
eSATA
Color
Black
Number of Positions
7
Shielding
Shielded
Connector Type
Plug to Plug
Wire Gauge
26 AWG
Gender
Female to Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
761-20020-00075CNC Tech01175-1181-ND£3.01310Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,000£5.19571£5,195.71
Unit Price without VAT:£5.19571
Unit Price with VAT:£6.23485
Alternate Length
CABLE ASSY ESATA F-F 1M
In-Stock: 0
Unit Price: £6.41000
CABLE ASSY ESATA F-F 1.5M
In-Stock: 0
Unit Price: £5.72799