
AK-1394-184 | |
|---|---|
DigiKey Part Number | AE1435-ND |
Manufacturer | |
Manufacturer Product Number | AK-1394-184 |
Description | CBL IEEE1394 6POS TO 4POS 5.90' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug, 6 Position To Plug, 4 Position IEEE1394 Cable Black 5.90' (1.80m) |
Datasheet | Datasheet |
Category | Length 5.90' (1.80m) |
Manufacturer Assmann WSW Components | Color Black |
Packaging Bulk | Transfer Rate 400Mbps |
Part Status Active | Shielding Yes |
1st Connector Plug, 6 Position | Base Product Number |
2nd Connector Plug, 4 Position |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | £5.92689 | £12,446.47 |
| Unit Price without VAT: | £5.92689 |
|---|---|
| Unit Price with VAT: | £7.11227 |

