AK-1394-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 77
Unit Price: £9.50000
Datasheet
Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 5.90' (1.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-1394-18

DigiKey Part Number
AE1432-ND
Manufacturer
Manufacturer Product Number
AK-1394-18
Description
CBL IEEE1394 6POS TO 6POS 5.90'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 5.90' (1.80m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Plug, 6 Position
Manufacturer
Assmann WSW Components
Length
5.90' (1.80m)
Series
Color
Black
Packaging
Bulk
Transfer Rate
400Mbps
Part Status
Active
Shielding
Yes
1st Connector
Plug, 6 Position
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F005-006Eaton Tripp Lite77TL515-ND£9.50000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.91000£9.91
10£8.41900£84.19
25£7.89080£197.27
50£7.51420£375.71
100£7.15560£715.56
250£6.70788£1,676.97
500£6.38808£3,194.04
1,000£6.08358£6,083.58
Manufacturers Standard Package
Unit Price without VAT:£9.91000
Unit Price with VAT:£11.89200