



AIO-CSJPG13 | |
|---|---|
DigiKey Part Number | AIO-CSJPG13-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJPG13 |
Description | CABLE GLAND 6-12MM PG13 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass PG13 Silver |
Datasheet | Datasheet |
Category | Thread Size PG13 |
Manufacturer Amphenol Industrial Operations | Material Brass |
Packaging Bulk | Includes Panel Nut, Sealing Nut |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52015730 | LAPP | 44 | 2181-52015730-ND | £6.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.50000 | £7.50 |
| 10 | £6.37400 | £63.74 |
| 25 | £5.97440 | £149.36 |
| 50 | £5.68920 | £284.46 |
| 100 | £5.41760 | £541.76 |
| 300 | £5.01370 | £1,504.11 |
| 500 | £4.83638 | £2,418.19 |
| 1,000 | £4.60578 | £4,605.78 |
| Unit Price without VAT: | £7.50000 |
|---|---|
| Unit Price with VAT: | £9.00000 |

