Cable Gland Brass M20x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass M20x1.5 Silver
AIO-CSJM20
AIO-CSJM20

AIO-CSJM20

DigiKey Part Number
AIO-CSJM20-ND
Manufacturer
Manufacturer Product Number
AIO-CSJM20
Description
CABLE GLAND 6-12MM M20 BRASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Brass M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.327" (8.30mm)
Manufacturer
Amphenol Industrial Operations
Material
Brass
Packaging
Bulk
Includes
Panel Nut, Sealing Nut
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.472" (12.00mm)
Base Product Number
Thread Size
M20x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.34000£7.34
10£6.24300£62.43
25£5.85160£146.29
50£5.57200£278.60
100£5.30610£530.61
300£4.91050£1,473.15
500£4.73684£2,368.42
1,000£4.51098£4,510.98
Manufacturers Standard Package
Unit Price without VAT:£7.34000
Unit Price with VAT:£8.80800