
AI-2332-TWT-12V-R | |
|---|---|
DigiKey Part Number | 668-1276-ND |
Manufacturer | |
Manufacturer Product Number | AI-2332-TWT-12V-R |
Description | BUZZER PIEZO 12V 23.3MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 13mA 3.2kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2332-TWT-12V-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Series | Current - Supply 13mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 20V | Size / Dimension 0.917" Dia (23.30mm) |
Frequency 3.2kHz | Height - Seated (Max) 0.421" (10.70mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.69000 | £3.69 |
| 10 | £2.82200 | £28.22 |
| 25 | £2.54840 | £63.71 |
| 50 | £2.36280 | £118.14 |
| 100 | £2.19360 | £219.36 |
| 250 | £1.99224 | £498.06 |
| 500 | £1.85500 | £927.50 |
| 1,000 | £1.72940 | £1,729.40 |
| Unit Price without VAT: | £3.69000 |
|---|---|
| Unit Price with VAT: | £4.42800 |

