



ADP3635ARDZ-RL | |
|---|---|
DigiKey Part Number | 505-ADP3635ARDZ-RLTR-ND - Tape & Reel (TR) 505-ADP3635ARDZ-RLCT-ND - Cut Tape (CT) 505-ADP3635ARDZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3635ARDZ-RL |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3635ARDZ-RL Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 9.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.23000 | £2.23 |
| 10 | £1.66600 | £16.66 |
| 25 | £1.52600 | £38.15 |
| 100 | £1.37110 | £137.11 |
| 250 | £1.29732 | £324.33 |
| 500 | £1.27372 | £636.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.17761 | £2,944.03 |
| 5,000 | £1.15431 | £5,771.55 |
| Unit Price without VAT: | £2.23000 |
|---|---|
| Unit Price with VAT: | £2.67600 |

