Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95)
Introducing Power by Linear

ADP196ACBZ-R7

DigiKey Part Number
505-ADP196ACBZ-R7TR-ND - Tape & Reel (TR)
505-ADP196ACBZ-R7CT-ND - Cut Tape (CT)
505-ADP196ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP196ACBZ-R7
Description
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95)
Datasheet
 Datasheet
EDA/CAD Models
ADP196ACBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
10mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 105°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
6-WLCSP (1.45x0.95)
Interface
On/Off
Package / Case
Voltage - Load
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,744
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.43000£1.43
10£1.05200£10.52
25£0.95720£23.93
100£0.85340£85.34
250£0.80384£200.96
500£0.77396£386.98
1,000£0.77333£773.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.71902£2,157.06
6,000£0.70417£4,225.02
9,000£0.69673£6,270.57
Manufacturers Standard Package
Unit Price without VAT:£1.43000
Unit Price with VAT:£1.71600