


ADP195ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP195ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP195ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP195ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP195ACBZ-R7 |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.1A 4-WLCSP (0.95x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | ADP195ACBZ-R7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-WLCSP (0.95x1.03) |
Interface On/Off | Package / Case |
Voltage - Load 1.1V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.76400 | £7.64 |
| 25 | £0.69200 | £17.30 |
| 100 | £0.61360 | £61.36 |
| 250 | £0.57608 | £144.02 |
| 500 | £0.55346 | £276.73 |
| 1,000 | £0.54588 | £545.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.51186 | £1,535.58 |
| 6,000 | £0.50061 | £3,003.66 |
| 9,000 | £0.49498 | £4,454.82 |
| 15,000 | £0.48873 | £7,330.95 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

