


ADP190ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP190ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP190ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP190ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP190ACBZ-R7 |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADP190ACBZ-R7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.76x0.76) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.1V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.72000 | £7.20 |
| 25 | £0.65200 | £16.30 |
| 100 | £0.57720 | £57.72 |
| 250 | £0.54164 | £135.41 |
| 500 | £0.52016 | £260.08 |
| 1,000 | £0.51176 | £511.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.48065 | £1,441.95 |
| 6,000 | £0.46997 | £2,819.82 |
| 9,000 | £0.46461 | £4,181.49 |
| 15,000 | £0.45869 | £6,880.35 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |


