


ADM1172-1AUJZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1172-1AUJZ-RL7TR-ND - Tape & Reel (TR) ADM1172-1AUJZ-RL7CT-ND - Cut Tape (CT) ADM1172-1AUJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1172-1AUJZ-RL7 |
Description | IC HOT SWAP CTRLR GP TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1172-1AUJZ-RL7 Models |
Category | Programmable Features Current Limit, Fault Timeout, Turn On Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 650 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Internal Switch(s) No | Supplier Device Package TSOT-23-8 |
Applications General Purpose | Base Product Number |
Features Auto Retry, I2C, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.68000 | £4.68 |
| 10 | £3.59200 | £35.92 |
| 25 | £3.31920 | £82.98 |
| 100 | £3.01990 | £301.99 |
| 250 | £2.91136 | £727.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.63274 | £7,898.22 |
| Unit Price without VAT: | £4.68000 |
|---|---|
| Unit Price with VAT: | £5.61600 |






