



ADIS16240/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16240/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16240/PCBZ |
Description | BOARD EVAL FOR ADIS16240 |
Customer Reference | |
Detailed Description | ADIS16240 iMEMS®, iSensor™ Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±19g | |
Interface | Serial, SPI | |
Sensitivity | 51.4mg/LSB | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADIS16240 | |
Note | - | |
Base Product Number |

